- RS Stock No.:
- 280-7496
- Mfr. Part No.:
- GE28L1NPTCFX
- Brand:
- Parker
Available to back order for despatch when stock is available
Price 1 Box of 5
Kr. 1 551,36
(exc. VAT)
Kr. 1 939,20
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 1 551,36 | Kr. 310,272 |
*price indicative |
- RS Stock No.:
- 280-7496
- Mfr. Part No.:
- GE28L1NPTCFX
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Parker Ermeto DIN male stud high pressure hydraulic tube fitting is used to connect different numbers of tubes and hoses. This hydraulic tube fitting is constructed with a steel body. With a maximum operating pressure of 160 bar.
High corrosion resistance
Compliance to SAE J476
Compliance to SAE J476
Specifications
Attribute | Value |
---|---|
Connector A | 24° Cone Male |
Hydraulic Fitting Type | Hydraulic Swivel |
Connector B | NPT Male |
Connector B - Thread Size | 1-11.5in |