- RS Stock No.:
- 460-2284
- Mfr. Part No.:
- 3538 10 17
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 460-2284
- Mfr. Part No.:
- 3538 10 17
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Banjo Bolts/Bodies
Adaptors for connecting pneumatic hose at right-angles.
Bolts made from zinc-passivated steel and plastic bodies
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
Please note that bolts and bodies to make up the complete fitting have to be purchased seperately.
Specifications
Attribute | Value |
---|---|
Material | Nitrile Rubber, Polymer, Stainless Steel |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 460-2284
- Mfr. Part No.:
- 3538 10 17
- Brand:
- Legris