SKF THAP 030E, Single Speed, Hydraulic Hand Pump, 300 bar

Subtotal (1 unit)*

Kr.66 381 17 

(exc. VAT)

Kr.82 976 46 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 66 381,17

*price indicative

RS Stock No.:
308-628
Mfr. Part No.:
THAP 030E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Maximum Operating Pressure

300 bar

Single Or Two Speed

Single

Pump Type

Air, Hydraulic

Displacement per Stroke 1st Stage

10ml

RoHS Status: Exempted

COO (Country of Origin):
SE
The SKF air-driven hydraulic pump can be used for mounting SKF OK Coupling hydraulic chambers and similar applications for pressures up to 30 MPa/4,350 psi. The unit consists of a hydraulic pump driven by an air motor. The item is supplied in a sturdy case including oil suction and return hoses with quick connect couplings. SKF Mounting and Dismounting fluids are recommended for use with it.

Time savings compared to hand operated pumps
Portable
Continuous supply of oil
Internal air pressure limiter helps ensure safe operation
Low air consumption
Wide operating temperature range
Sturdy storage boxes

Related links