Facom Hydraulic Hand-Operated Jack 660 kg

Subtotal (1 unit)*

Kr. 10 406,69

(exc. VAT)

Kr. 13 008,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 406,69

*price indicative

RS Stock No.:
235-7129
Mfr. Part No.:
CR.12H
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hydraulic Hand-Operated Jack

Lifting Capacity

660kg

Material

Aluminium

Weight

35kg

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
CN
The Facom hydraulic wheel jack is used to move vehicles in the workshop and has 4 bi material wheels.

Single capacity 600 kg

Do not use to tow a vehicle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy