SAM Hydraulic Hand-Operated Jack 1 t, 620 mm
- RS Stock No.:
- 282-8963
- Mfr. Part No.:
- CG-10B
- Brand:
- SAM
Subtotal (1 unit)*
Kr. 6 317,84
(exc. VAT)
Kr. 7 897,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 317,84 |
*price indicative
- RS Stock No.:
- 282-8963
- Mfr. Part No.:
- CG-10B
- Brand:
- SAM
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
| Brand | SAM | |
| Product Type | Hydraulic Hand-Operated Jack | |
| Lifting Capacity | 1t | |
| Lifting Height | 620mm | |
| Weight | 83kg | |
| Standards/Approvals | 2006/42/CE | |
| Series | CG-10B | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hydraulic Hand-Operated Jack | ||
Lifting Capacity 1t | ||
Lifting Height 620mm | ||
Weight 83kg | ||
Standards/Approvals 2006/42/CE | ||
Series CG-10B | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The SAM Folding Crane with a low profile base of 80 mm is a versatile lifting equipment designed for various load capacities and heights. It features nylon wheels with four load positions, providing different weight capacities at each level such as 250 kg
Rotary handle
Overload valve
Related links
- Hi-Force Hydraulic Hand-Operated Jack 10 t, 75 mm
- Hi-Force Hydraulic Hand-Operated Jack 10 t, 35 mm
- Hi-Force Hydraulic Hand-Operated Jack 10 t, 125 mm
- Facom Hydraulic Hand-Operated Jack 660 kg
- Facom Jack, 620 mm - 620 mm 6 t Load Capacity
- Hydraulic Jacks
- Facom Gyroscopic Head for Jack 1 t Load Capacity
- Bahco Jack, 400 mm - 620 mm 6 t Load Capacity