Facom Gyroscopic Head for Jack 1 t Load Capacity
- RS Stock No.:
- 235-7273
- Mfr. Part No.:
- DL.1000SUP
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 2 665,71
(exc. VAT)
Kr. 3 332,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 665,71 |
*price indicative
- RS Stock No.:
- 235-7273
- Mfr. Part No.:
- DL.1000SUP
- Brand:
- Facom
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
| Brand | Facom | |
| Sub Type | Bottle Jack | |
| Product Type | Gyroscopic Head for Jack | |
| Standards/Approvals | No | |
| Load Capacity | 1t | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Bottle Jack | ||
Product Type Gyroscopic Head for Jack | ||
Standards/Approvals No | ||
Load Capacity 1t | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facom DL series transmission jack orientable head 1000 kg has sliding angular bracket 420 mm.
For removal device jack diam 30mm
Adjustable in both axes
Related links
- Facom Gyroscopic Head for Jack 1000 kg Load Capacity
- Facom Pit Jack, 1820 mm - 1820 mm 1 t Load Capacity
- Facom Bottle Jack, 468 mm - 468 mm 12 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
- Facom Bottle Jack, 440 mm - 440 mm 30 t Load Capacity
- Facom Bottle Jack, 430 mm - 430 mm 20 t Load Capacity
- Facom Bottle Jack, 117 mm - 117 mm 2 t Load Capacity
- Facom Bottle Jack, 70 mm - 122 mm 5 t Load Capacity