Facom Workshop Crane 1 t, 2.5 m
- RS Stock No.:
- 235-7292
- Mfr. Part No.:
- DL.1GP
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 9 026,40
(exc. VAT)
Kr. 11 283,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 026,40 |
*price indicative
- RS Stock No.:
- 235-7292
- Mfr. Part No.:
- DL.1GP
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Workshop Crane | |
| Lifting Capacity | 1t | |
| Lifting Height | 2.5m | |
| Material | Steel | |
| Standards/Approvals | CE | |
| Weight | 80kg | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Workshop Crane | ||
Lifting Capacity 1t | ||
Lifting Height 2.5m | ||
Material Steel | ||
Standards/Approvals CE | ||
Weight 80kg | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facom workshop crane has capacity 1 ton and has tool free jib extension. It has synthetic wheels for low rolling noise and is easy to use.
Rotating controller 270° double acting for quick lift
Max height 2500 mm
Related links
- Facom Workshop Crane 1 t, 2.5 m
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm
- Facom Gyroscopic Head for Jack 1 t Load Capacity
- Facom Pit Jack, 1.82 m - 1.82 m 1 t Load Capacity
- Manorga Shelving System 4.5 t Load
- RS PRO 2.5 m Green Lifting Sling Round, 2 t
- Facom Trolley Jack 2.5 t 450 mm
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1.2 m, 4.5 t Load