ParkerAluminium Hydraulic Pipe Clamp for 30 mm OD Tube, RAA430X
- RS Stock No.:
- 281-2680
- Mfr. Part No.:
- RAA430X
- Brand:
- Parker
Subtotal (1 box of 25 units)*
Kr. 1 604,46
(exc. VAT)
Kr. 2 005,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 604,46 | Kr. 64,178 |
*price indicative
- RS Stock No.:
- 281-2680
- Mfr. Part No.:
- RAA430X
- Brand:
- Parker
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
| Brand | Parker | |
| Compatible Tube Outside Diameter | 30mm | |
| Product Type | Hydraulic Pipe Clamp | |
| Clamp Spacing | 40mm | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -50°C | |
| Material | Aluminium | |
| Standards/Approvals | DIN 3015-1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Compatible Tube Outside Diameter 30mm | ||
Product Type Hydraulic Pipe Clamp | ||
Clamp Spacing 40mm | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -50°C | ||
Material Aluminium | ||
Standards/Approvals DIN 3015-1 | ||
RoHS Status: Exempted
The Parker Clamp is a EO tube clamp which is designed according to DIN 3015-1 standard to meet normal mechanical requirements. This clamp is constructed from aluminium material. The function of tube clamp is the fixing of straight tubes, bent tubes and hoses.
Re set capability
High tensile strength
Excellent resistance to cold
Very high abrasion resistance
Related links
- ParkerAluminium Hydraulic Pipe Clamp for 28 mm OD Tube, RAA428X
- ParkerAluminium Hydraulic Pipe Clamp for 25 mm OD Tube, RCA225X
- ParkerAluminium Hydraulic Pipe Clamp for 25 mm OD Tube, RAA325X
- ParkerAluminium Hydraulic Pipe Clamp for 6 mm OD Tube, RAA106X
- ParkerAluminium Hydraulic Pipe Clamp for 20 mm OD Tube, RAA320X
- ParkerAluminium Hydraulic Pipe Clamp for 42 mm OD Tube, RAA542X
- ParkerAluminium Hydraulic Pipe Clamp for 16 mm OD Tube, RAA216X
- ParkerAluminium Hydraulic Pipe Clamp for 15 mm OD Tube, RAA215X