- RS Stock No.:
- 281-2763
- Mfr. Part No.:
- RCP220X
- Brand:
- Parker
Available to back order for despatch when stock is available
Price 1 Box of 25
Kr. 899,91
(exc. VAT)
Kr. 1 124,89
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 899,91 | Kr. 35,996 |
*price indicative |
- RS Stock No.:
- 281-2763
- Mfr. Part No.:
- RCP220X
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Parker Clamp is a EO tube clamp which is designed according to DIN 3015-2 standard to meet normal mechanical requirements. This clamp is constructed with polypropylene material. The function of tube clamp is the fixing of straight tubes, bent tubes and hoses.
Re set capability
High tensile strength
Excellent resistance to cold
Very high abrasion resistance
High tensile strength
Excellent resistance to cold
Very high abrasion resistance
Specifications
Attribute | Value |
---|---|
For Tube Outside Diameter | 20mm |
Number of Tubes Held | Double |
Maximum Tube Outer Diameter | 20mm |
Body Material | Polypropylene |