- RS Stock No.:
- 198-5237
- Mfr. Part No.:
- RV50-26A-4BD-P-50
- Brand:
- HydraForce
1 In stock for same day dispatch
Added
Price Each
Kr. 1 528,07
(exc. VAT)
Kr. 1 910,09
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 528,07 |
- RS Stock No.:
- 198-5237
- Mfr. Part No.:
- RV50-26A-4BD-P-50
- Brand:
- HydraForce
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Isis Fluid RV10-26 is a screw-in hydraulic relief valve which is cartridge-style, pilot-operated , spool-type designed to function as a pressure limiting device in demanding hydraulic circuits which require fast response and low hysteresis.
Hardened spool and cage for long life
Optional spring ranges to 207 bar
Adjustments cannot be backed out of the valve
Fast, smooth response to pressure surges
Industry common cavity
Optional spring ranges to 207 bar
Adjustments cannot be backed out of the valve
Fast, smooth response to pressure surges
Industry common cavity
Specifications
Attribute | Value |
---|---|
Mounting Type | Inline |
Connection Port Thread | G 1/2 |
Manufacturer Series | RV50-26 |
Maximum Operating Pressure | 345bar |