- RS Stock No.:
- 198-5240
- Mfr. Part No.:
- PR10-32A-3B-N-15
- Brand:
- HydraForce
Available to back order for despatch 06.02.2025
Added
Price Each
Kr. 1 391,08
(exc. VAT)
Kr. 1 738,85
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 391,08 |
- RS Stock No.:
- 198-5240
- Mfr. Part No.:
- PR10-32A-3B-N-15
- Brand:
- HydraForce
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Isis Fluid PR10-32 is a screw-in hydraulic relief valve which is cartridge-style, direct-acting , spool-type having internal pilot and internal spring chamber drain designed to function as a pressure-regulating device for secondary circuits. It is for use in stable input flow circuits
Hardened spool and cage for long life
Optional spring ranges to 145 bar
Adjustments cannot be backed out of the valve
Fast, smooth response to pressure surges
Industry common cavity
Optional spring ranges to 145 bar
Adjustments cannot be backed out of the valve
Fast, smooth response to pressure surges
Industry common cavity
Specifications
Attribute | Value |
---|---|
Mounting Type | Inline |
Connection Port Thread | G 3/8 |
Manufacturer Series | PR10-32 |
Maximum Operating Pressure | 207bar |