Stauff SAE-Profile Flanges DB-303-W66 M10 x 30

Subtotal (1 unit)*

Kr. 101,68

(exc. VAT)

Kr. 127,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 101,68

*price indicative

RS Stock No.:
296-486
Mfr. Part No.:
DB-303-W66
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

SAE-Profile Flanges

Connection Size

M10 x 30

Thread Standard

Metric

Standards/Approvals

No

COO (Country of Origin):
CN
The Stauff Split Flange Halve 3000 PSI Size 1 inch Carbon Steel C6F is designed for high-pressure hydraulic systems, ensuring a secure connection. Made from durable carbon steel, it offers strength and reliability for leak-free performance in demanding applications.

Split flange design for easy assembly

Corrosion resistant for durability

Precision fit for secure and reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy