Stauff SAE-Profile Flanges DB-304-M-W66 M10 x 30
- RS Stock No.:
- 296-487
- Mfr. Part No.:
- DB-304-M-W66
- Brand:
- Stauff
Subtotal (1 unit)*
Kr. 119,01
(exc. VAT)
Kr. 148,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 119,01 |
*price indicative
- RS Stock No.:
- 296-487
- Mfr. Part No.:
- DB-304-M-W66
- Brand:
- Stauff
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
| Brand | Stauff | |
| Product Type | SAE-Profile Flanges | |
| Connection Size | M10 x 30 | |
| Thread Standard | Metric | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type SAE-Profile Flanges | ||
Connection Size M10 x 30 | ||
Thread Standard Metric | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Stauff Split Flange Halve 3000 PSI Size 1-1/4 inch Carbon Steel C6F is designed for high-pressure hydraulic systems, offering secure connections. Made from durable carbon steel, it ensures strength and reliability. Compatible with M10x30 bolts for easy assembly and installation.
Split flange design for easy installation
Corrosion resistant for long lasting performance
Related links
- Stauff SAE-Profile Flanges BM-304-M-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-302-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-303-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-602-W66 M10 x 35
- Stauff SAE-Profile Flanges BM-302-W66 M10 x 30
- Stauff SAE-Profile Flanges BM-303-W66 M10 x 30 Bolts O-ring
- Stauff SAE-Profile Flanges DB-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges BM-602-W66 M10 x 35