CEJN Steel Male Hydraulic Quick Connect Coupling
- RS Stock No.:
- 189-1737
- Mfr. Part No.:
- C105256204
- Brand:
- CEJN
Subtotal (1 unit)*
Kr.266 77
(exc. VAT)
Kr.333 46
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 03. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 266,77 |
*price indicative
- RS Stock No.:
- 189-1737
- Mfr. Part No.:
- C105256204
- Brand:
- CEJN
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
| Brand | CEJN | |
| Coupling Gender | Male | |
| Thread Size | 3/8in | |
| Material | Steel | |
| Series | 525 | |
| Type | Nipple | |
| Seal Material | Nitrile Rubber | |
| Thread Standard | BSPP | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Operating Temperature | +205°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Coupling Gender Male | ||
Thread Size 3/8in | ||
Material Steel | ||
Series 525 | ||
Type Nipple | ||
Seal Material Nitrile Rubber | ||
Thread Standard BSPP | ||
Thread Gender Female | ||
Maximum Operating Pressure 350 bar | ||
Maximum Operating Temperature +205°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- SE
Series 525 is a family of quick couplings for hydraulic systems. A manually operated locking ring provides extra security against involuntary disconnection. An extra option for Series 525 couplings and nipples is a pressure eliminator for evacuating residual pressure during connection. Both couplings and nipples are made of steel with Zinc-Nickel surface for maximum durability in tough applications and environments. The Series is also available in four other sizes: DN 6.3 (1/4"), DN 12.5 (1/2"), DN 20 (3/4") and DN 25 (1"). For a stainless steel version see Series 526. Available are also a version with viton seals and a free flow version (without valve package).
Manual locking ring for extra security
High durability
Optional pressure eliminator
High durability
Optional pressure eliminator
Related links
- CEJN Steel Male Hydraulic Quick Connect Coupling
- Parker Steel Male Hydraulic Quick Connect Coupling, M18 x 1.5 Male
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Male
- Parker Steel Male Hydraulic Quick Connect Coupling, G 1/4 Female
- RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 3/4 Male
- Parker Steel Male Hydraulic Quick Connect Coupling, M16 x 2
- RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male
- Parker Stainless Steel Male Hydraulic Quick Connect Coupling, G 1/2 Female