- RS Stock No.:
- 750-2761
- Mfr. Part No.:
- C604
- Brand:
- Enerpac
63 In stock for same day dispatch
Added
Price Each
Kr. 1 100,00
(exc. VAT)
Kr. 1 375,00
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 100,00 |
5 - 9 | Kr. 1 055,89 |
10 + | Kr. 1 012,00 |
- RS Stock No.:
- 750-2761
- Mfr. Part No.:
- C604
- Brand:
- Enerpac
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Coupling
Hydraulic Couplings suitable for use with Enerpac hydraulic high pressure pumps and cylinders. The Spee-D-Coupler® design enables cylinders or pumps to be disconnected in seconds. The design of the Enerpac Spee-D-Coupler® is such that they cannot be connected or disconnected while the hydraulic system is under pressure.
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
Specifications
Attribute | Value |
---|---|
Thread | NPTF 3/8 Female |
Coupling Gender | Female |
Thread Size | 3/8in |
Material | Steel (Dust Cap) |
Series | C |
Compatible With | 700 bar High-Flow Coupler, Enerpac Pumps and Cylinders |
Type | Quick Connect |
Thread Standard | NPTF |
Thread Gender | Female |