Eaton Hygrostat, Adjustable 240V ac

Subtotal (1 unit)*

Kr. 1 944,80

(exc. VAT)

Kr. 2 431,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 944,80

*price indicative

RS Stock No.:
120-731
Mfr. Part No.:
167267 HYG
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Hygrostat

Adjustable/Preset

Adjustable

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

40%RH

IP Rating

IP20

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

0°C

Switch Configuration

CO

Height

64mm

Standards/Approvals

RoHS

Depth

46mm

Width

37mm

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Eaton Hygrostat is designed to maintain optimal humidity levels in your switch and control gear enclosures. With a manipulating range of 40-90% rel. humidity, this hygrostat ensures reliable performance in a compact design. The changeover contact switch function allows for easy adjustment of relative air humidity levels, while the IP20 degree of protection ensures durability and safety. Ideal for electrical cabinet air conditioning, this hygrostat is a must have for efficient operation.

Changeover contact switch function for easy adjustment of relative air humidity

RoHS conform for environmentally friendly operation

Suitable for use with voltages ranging from 24V to 240V AC 50Hz

Reliable performance with a rated current of 0A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy