Siemens Hygrostat, Adjustable, DIN Rail 240V
- RS Stock No.:
- 225-5484
- Mfr. Part No.:
- 8MR2170-4E
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 218,44
(exc. VAT)
Kr. 2 773,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 218,44 |
*price indicative
- RS Stock No.:
- 225-5484
- Mfr. Part No.:
- 8MR2170-4E
- Brand:
- Siemens
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
| Brand | Siemens | |
| Mount Type | DIN Rail | |
| Product Type | Hygrostat | |
| Adjustable/Preset | Adjustable | |
| Maximum Humidity Setting | 90%RH | |
| Minimum Humidity Setting | 50%RH | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 6A | |
| Switch Configuration | CO | |
| Maximum Operating Temperature | 60°C | |
| Depth | 43mm | |
| Standards/Approvals | EN, EAC, IEC, RoHS, UL, CE | |
| Height | 77mm | |
| Width | 60mm | |
| Series | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type DIN Rail | ||
Product Type Hygrostat | ||
Adjustable/Preset Adjustable | ||
Maximum Humidity Setting 90%RH | ||
Minimum Humidity Setting 50%RH | ||
IP Rating IP20 | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 0°C | ||
Contact Current 6A | ||
Switch Configuration CO | ||
Maximum Operating Temperature 60°C | ||
Depth 43mm | ||
Standards/Approvals EN, EAC, IEC, RoHS, UL, CE | ||
Height 77mm | ||
Width 60mm | ||
Series Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens SIVACON electronic hygrostat has rated current value 6 A. It has wide range of applications in filter fans, air conditioners-cooling devices.
Height 77 mm
Width 60 mm
Depth 43 mm
Fastening method terminal mounting