Siemens Hygrostat, Adjustable, DIN Rail 230V
- RS Stock No.:
- 225-5483
- Mfr. Part No.:
- 8MR2170-1BF
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 918,63
(exc. VAT)
Kr. 1 148,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 918,63 |
*price indicative
- RS Stock No.:
- 225-5483
- Mfr. Part No.:
- 8MR2170-1BF
- Brand:
- Siemens
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
| Brand | Siemens | |
| Mount Type | DIN Rail | |
| Product Type | Hygrostat | |
| Adjustable/Preset | Adjustable | |
| Maximum Humidity Setting | 65%RH | |
| Minimum Humidity Setting | 65%RH | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP20 | |
| Contact Current | 8A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Switch Configuration | CO | |
| Width | 42mm | |
| Height | 64.5mm | |
| Standards/Approvals | EN, IEC, RoHS, UL, CE, EAC | |
| Depth | 38mm | |
| Series | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type DIN Rail | ||
Product Type Hygrostat | ||
Adjustable/Preset Adjustable | ||
Maximum Humidity Setting 65%RH | ||
Minimum Humidity Setting 65%RH | ||
Maximum Supply Voltage 230V | ||
IP Rating IP20 | ||
Contact Current 8A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Switch Configuration CO | ||
Width 42mm | ||
Height 64.5mm | ||
Standards/Approvals EN, IEC, RoHS, UL, CE, EAC | ||
Depth 38mm | ||
Series Sivacon | ||
- COO (Country of Origin):
- HU
The Siemens SIVACON electronic hygrostat has rated current value 8 A. It has wide range of applications in filter fans, air conditioners-cooling devices.
Height 64.5 mm
Width 42 mm
Depth 38 mm
Fastening method terminal mounting