Seeit White Polyvinyl Chloride 125 m Continuous Label Film 0.08 mm Thickness

Subtotal (1 unit)*

Kr. 1 561,33

(exc. VAT)

Kr. 1 951,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 561,33

*price indicative

RS Stock No.:
265-1079
Mfr. Part No.:
ADA-SOT23-6
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Continuous Label Film

Tape Type

Thermal Transfer Label Film

Colour

White

Backing Material

Polyvinyl Chloride

Width

105 mm

Length

125m

Thickness

0.08mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-30°C

Adhesive Material

Acrylic Based Adhesive

Standards/Approvals

EN ISO 4892-2

COO (Country of Origin):
CN

Seeit


The Seeit adapter connect the pins of a SOT-5 ,SOT-6 ,SOT-23-3 ,SOT-23-5 ,SOT-23-6 device to a 28 pin DIP equivalent and it accept a SOT device and plug into a DIP socket with socket type cover.

28 pin DIP equivalent

Component width up to 1.7mm

Pluggable adapter