TE Connectivity 1155 Way LGA Surface Prototyping IC Socket
- RS Stock No.:
- 468-775
- Distrelec Article No.:
- 304-49-614
- Mfr. Part No.:
- 2069965-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 120 units)*
Kr. 28 377,91
(exc. VAT)
Kr. 35 472,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | Kr. 28 377,91 | Kr. 236,483 |
*price indicative
- RS Stock No.:
- 468-775
- Distrelec Article No.:
- 304-49-614
- Mfr. Part No.:
- 2069965-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Package Type | LGA | |
| IC Socket Type | Prototyping Socket | |
| Product Type | IC Socket | |
| Number of Contacts | 1155 | |
| Socket Mount Type | Surface | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type LGA | ||
IC Socket Type Prototyping Socket | ||
Product Type IC Socket | ||
Number of Contacts 1155 | ||
Socket Mount Type Surface | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket is expertly designed to meet the demands of modern computing applications. This cutting-edge socket assembly serves as a reliable interface for LGA1155 processors, ensuring optimal connectivity and performance. Its robust construction guarantees durability, making it an ideal choice for both commercial and industrial environments. With compliance to international standards, this product promises not only efficiency but also safety, ensuring your systems maintain compliance with environmental regulations. Whether you're upgrading existing systems or designing new ones, this socket assembly provides an essential solution for high-performance tasks.
Designed for seamless integration with LGA1155 processors
Manufactured to withstand high temperatures up to 260°C during soldering
Low halogen composition ensures reduced environmental impact
Compliance with EU RoHS and ELV directives for safety and sustainability
Offers reliable connections to enhance system stability
Structured to facilitate easy installation and maintenance
Durable construction for long-lasting performance under various operating conditions
Related links
- TE Connectivity 1366 Way LGA Surface Prototyping IC Socket
- TE Connectivity 0.99 mm Pitch LGA Surface Prototyping IC Socket
- Yamaichi 0.65 mm Pitch 100 Way QFP Surface Prototyping IC Socket
- Amphenol Communications Solutions 1.27 mm Pitch 400 Way Surface Mount Surface Prototyping IC Socket
- Yamaichi 0.5 mm Pitch 100 Way QFP Surface Prototyping IC Socket
- E-TEC 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- Yamaichi 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket