- RS Stock No.:
- 117-8794
- Mfr. Part No.:
- IC51-0202-347
- Brand:
- Yamaichi
Discontinued product
- RS Stock No.:
- 117-8794
- Mfr. Part No.:
- IC51-0202-347
- Brand:
- Yamaichi
Technical Reference
Legislation and Compliance
Product Details
SOP Test Sockets Clamshell
Clamshell test sockets for SOP's (small outline packages)
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
Full performance material and electrical specification
Body material glass filled Polyetherimide (PEI)
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Operating temperature -55°C to 170°C
Durability 10000 insertions
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
Full performance material and electrical specification
Body material glass filled Polyetherimide (PEI)
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Operating temperature -55°C to 170°C
Durability 10000 insertions
Specifications
Attribute | Value |
---|---|
Package Type | SOP |
Gender | Female |
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Socket Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | PEI |
- RS Stock No.:
- 117-8794
- Mfr. Part No.:
- IC51-0202-347
- Brand:
- Yamaichi