- RS Stock No.:
- 182-8354
- Mfr. Part No.:
- NP89-22508-G4BF
- Brand:
- Yamaichi
Discontinued product
- RS Stock No.:
- 182-8354
- Mfr. Part No.:
- NP89-22508-G4BF
- Brand:
- Yamaichi
Legislation and Compliance
Product Details
PGA ZIF Sockets
Pin Grid Array zero insertion force sockets. Enables the PGA package to be inserted and extracted easily and effectively. Three-point contact ensuring high contact reliability.
Body material PEI (glass filled)
Contact material Beryllium Copper
Contact plating Gold Over Nickel
Flammability UL 94 V-0
Insulation Resistance 1000MΩ (at 500Vdc)
Contact resistance 30mΩ (at 10mA)
Current rating 1A
Operating temperature -55°C to 170°C
Contact material Beryllium Copper
Contact plating Gold Over Nickel
Flammability UL 94 V-0
Insulation Resistance 1000MΩ (at 500Vdc)
Contact resistance 30mΩ (at 10mA)
Current rating 1A
Operating temperature -55°C to 170°C
Specifications
Attribute | Value |
---|---|
Package Type | PGA |
Gender | Female |
Number of Contacts | 225 |
Pitch | 2.54mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Socket Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | PEI |
- RS Stock No.:
- 182-8354
- Mfr. Part No.:
- NP89-22508-G4BF
- Brand:
- Yamaichi