Preci-Dip 2.54 mm Pitch 8 Way DIL IC Socket

Stock information currently inaccessible
RS Stock No.:
283-5376
Distrelec Article No.:
148-14-844
Mfr. Part No.:
150-10-308-00-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Package Type

DIL

Product Type

IC Socket

Number of Contacts

8

Current

1A

Number of Rows

2

Pitch

2.54mm

Voltage

150V

Contact Material

Brass Copper Zinc Alloy

Contact Plating

Gold

Termination Type

Radial Lead

Device Mount Type

Solder Tail

Row Pitch

7.62mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

150

Standards/Approvals

No

Housing Material

Glass Filled Polyester Pct-Gf30-Fr

COO (Country of Origin):
CH
The DIL Solder Tail series offers high-quality male pin headers that are pluggable into standard female socket contacts. With RoHS-compliant parts and a black glass-filled polyester insulator, these connectors provide reliable performance for various applications.

Black glass-filled polyester insulator for durability

Brass CuZn36Pb3 contacts with gold plating for excellent conductivity

Mechanical life of minimum 100 cycles for long-lasting performance

Rated current of 1A for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy