TE Connectivity 1-196 Range Housing
- RS Stock No.:
- 471-660
- Distrelec Article No.:
- 304-49-216
- Mfr. Part No.:
- 1-1969540-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
Kr. 2 399,31
(exc. VAT)
Kr. 2 999,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 2 399,31 | Kr. 5,998 |
*price indicative
- RS Stock No.:
- 471-660
- Distrelec Article No.:
- 304-49-216
- Mfr. Part No.:
- 1-1969540-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Connector Housing | |
| Series | 1-196 | |
| Product Type | Housing | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Connector Housing | ||
Series 1-196 | ||
Product Type Housing | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug is meticulously designed for dual-row connectivity, featuring 18 pins for versatile applications. Engineered to comply with EU RoHS and ELV directives, it ensures not only functionality but also adherence to environmental standards. The robust construction is ideal for demanding electronic environments, providing reliable performance and longevity. With low halogen content, this connector stands out for its commitment to safety and sustainability. Suitable for a range of industrial applications, it seamlessly integrates with multiple TE Connectivity products, making it an excellent choice for engineers seeking quality and reliability in their electronic assemblies.
Crafted for enhanced durability and performance
Meets stringent safety and environmental standards
Ensures a secure connection to minimise signal loss
Compatible with a broad range of connectors for versatile use
Low halogen design contributes to environmental sustainability
Easily integrates into existing systems for hassle free installation
Robust housing protects against mechanical stress and environmental factors
Ideal for both commercial and industrial applications
Related links
- TE Connectivity 1-196 Range Housing
- TE Connectivity 3-1969540 Range Housing
- TE Connectivity 1-110 Range Housing
- TE Connectivity 1-163 Range Housing
- TE Connectivity HDC IP65 Range Housing 1, H6B
- TE Connectivity HDC IP65 Range Housing 1, PG16
- TE Connectivity HDC IP65 Range Housing 1, M25
- TE Connectivity AMP Power Range Housing
