Phoenix Contact Circular Connector, 3 Contacts, Screw, Through Hole, IP69K, IP68, IP66, QPD Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-147
Mfr. Part No.:
1414719
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Screw, Through Hole

Current

17.5A

IP Rating

IP69K, IP68, IP66

Series

QPD

Voltage

690V

Minimum Operating Temperature

-40°C

Housing Material

Polyamide

Maximum Operating Temperature

100°C

Standards/Approvals

No

Contact Material

Copper

COO (Country of Origin):
PL
The Phoenix Contact power distributor is engineered for optimal performance and reliability in various industrial applications. Designed meticulously, it employs an innovative IDC connection method, ensuring robust and efficient power distribution. Various notable features included allow for seamless integration and adaptation to existing systems. The housing provides exceptional protection against environmental factors, making it suitable for challenging operational conditions. Its advanced coding profile safeguards connections, preventing any mismatching. The compact and flexible design supports versatile installation configurations, ideal for any modern industrial setting.

Adaptable for use in a wide range of industrial applications

The innovative QUICKON connection allows for quick and efficient on site assembly

Offers a robust IP68 and IP69K rating for enhanced environmental protection

Compact design facilitates easier installation in constrained spaces

Constructed from high quality materials for durability and long term use

Capable of handling high surge voltages, ensuring safety in demanding environments

Provides multiple cable outlet options for greater flexibility

Easy to follow specifications streamline the installation process