HARTING 16-Way Connector Female for PCB, 2 Row
- RS Stock No.:
- 739-117
- Mfr. Part No.:
- 09185167804
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
Kr. 3 099,10
(exc. VAT)
Kr. 3 873,88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 3 099,10 | Kr. 30,991 |
*price indicative
- RS Stock No.:
- 739-117
- Mfr. Part No.:
- 09185167804
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Voltage 320V | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series SEK | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
The HARTING SEK-18 SV FE TYPA ANS 16P PL3 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it suitable for various industrial environments.
Features & Benefits
Female connector provides reliable connectivity in various applications
Closed end cover enhances protection against environmental factors
IDC insulation displacement termination ensures quick and secure installation
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing offers durability and resistance to heat
Grey colour provides a NEUTRAL appearance for integration into systems
16 contacts enable versatile connectivity options
Performance level 3 according to IEC 60603-13 ensures high reliability
Copper alloy contacts enhance conductivity and reduce resistance
Noble metal over Ni plating on the mating side improves connection longevity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING 16-Way Connector Female for PCB, 2 Row
- HARTING 16-Way Female Connector Female for PCB, 2 Row
- HARTING 16-Way Connector Male for PCB, 2 Row
- HARTING 16-Way IDC Connector Female for Cable, 2 Row
- HARTING 50-Way Connector Female for PCB, 2 Row
- HARTING 10-Way Connector Female for PCB, 2 Row
- HARTING 20-Way Connector Female for PCB, 2 Row
- HARTING 40-Way Connector Female for PCB, 2 Row
