- RS Stock No.:
- 151-2710
- Mfr. Part No.:
- 875681273
- Brand:
- Molex
386 In stock for same day dispatch
Added
Price Each
Kr. 27,61
(exc. VAT)
Kr. 34,51
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 27,61 |
10 - 49 | Kr. 24,31 |
50 - 99 | Kr. 23,43 |
100 - 249 | Kr. 19,36 |
250 + | Kr. 18,59 |
- RS Stock No.:
- 151-2710
- Mfr. Part No.:
- 875681273
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38μm Gold (Au) Selective Plating, without Center Polarization Key, with Locking Friction Ramp
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.0mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | Milli-Grid |
Minimum Operating Temperature | -20.0°C |
Maximum Operating Temperature | 85.0°C |
Voltage Rating | 125.0 V ac |
Contact Material | Copper |
Housing Material | Polyester |