- RS Stock No.:
- 178-9943
- Mfr. Part No.:
- 90814-0210
- Brand:
- Molex
3600 In stock for same day dispatch
Added
Price Each (On a Reel of 600)
Kr. 4,917
(exc. VAT)
Kr. 6,146
(inc. VAT)
Units | Per unit | Per Reel* |
600 + | Kr. 4,917 | Kr. 2 950,20 |
*price indicative |
- RS Stock No.:
- 178-9943
- Mfr. Part No.:
- 90814-0210
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Molex IDC Connector, 1.2A Current Rating, 250V AC Voltage Rating - Picoflex Series - 90814-0210
Features & Benefits
• Thermoplastic housing for resistance to impact and abrasion
• Contact pitch of 1.27mm to prevent short circuits for electrical safety
• Broad operating temperature range of -40°C to +105°C for use in demanding conditions
• 10-contact design for multi-signal transmission
• Contact pitch of 1.27mm to prevent short circuits for electrical safety
• Broad operating temperature range of -40°C to +105°C for use in demanding conditions
• 10-contact design for multi-signal transmission
Applications
• Digital cameras
• CCTV systems
• Laptop computers
• CCTV systems
• Laptop computers
Is this plug fire-safe?
Yes, this plug stops burning in 10 seconds when a fire occurs, so it's suitable for volatile applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1.2A |
Contact Plating | Tin |
Series | Picoflex |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V ac |
Contact Material | Brass |
Housing Material | Thermoplastic |
- RS Stock No.:
- 178-9943
- Mfr. Part No.:
- 90814-0210
- Brand:
- Molex