Samtec 8-Way IDC Connector Male for Cable, 1 Row
- RS Stock No.:
- 180-1831
- Mfr. Part No.:
- TCMD-08-01
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 61,74
(exc. VAT)
Kr. 77,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 61,74 |
| 25 - 99 | Kr. 47,25 |
| 100 - 249 | Kr. 38,32 |
| 250 - 499 | Kr. 31,23 |
| 500 + | Kr. 30,43 |
*price indicative
- RS Stock No.:
- 180-1831
- Mfr. Part No.:
- TCMD-08-01
- Brand:
- Samtec
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
| Brand | Samtec | |
| Number of Contacts | 8 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 2.6A | |
| Pitch | 2mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold, Tin | |
| Series | TCMD | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 8 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 2.6A | ||
Pitch 2mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Male | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold, Tin | ||
Series TCMD | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material LCP | ||
- COO (Country of Origin):
- US
2.00 mm (.0787") pitch
All common pin counts from 4 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Double ended with termination to socket strip available
Related links
- Samtec 8-Way IDC Connector Male for Cable, 1 Row
- Samtec 5-Way IDC Connector Male for Cable, 1 Row
- Samtec 10-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- Molex 8-Way IDC Connector Female for Cable, 1 Row
- ERNI 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row
- Wurth Elektronik 8-Way IDC Connector Female for Cable, 1 Row