Wurth Elektronik 6-Way IDC Connector Female for Cable, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 87,74

(exc. VAT)

Kr. 109,675

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 285 unit(s) ready to ship
  • Plus 275 unit(s) ready to ship from another location
  • Plus 900 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120Kr. 17,548Kr. 87,74
125 - 370Kr. 15,764Kr. 78,82
375 - 995Kr. 14,094Kr. 70,47
1000 - 1995Kr. 12,31Kr. 61,55
2000 +Kr. 11,418Kr. 57,09

*price indicative

RS Stock No.:
189-9485
Mfr. Part No.:
661006151922
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

IDC Connector

Number of Rows

1

Current

3A

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

Voltage

500V ac

Orientation

Right Angle

Contact Plating

Tin

Series

Autocom

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Housing Material

Polyethylene Terephthalate

Contact Material

Phosphor Bronze

Autocom HE14 90° IDC Connectors


Single row IDC connectors with right angle exit for flat or single wire cables

No special prepration of cables required

Can be assembled by hand

Double blade contacts

Rated at 3A/1000V

Flammabilty rating UL94 V-0

2.54mm Kontek Comatel HE14 IEC 603-8 Range


Tin plated board to board/board to wire interconnection system

Standards

HE14, IEC 603-8

Related links