Samtec 50-Way PCB Header Male for Surface, 2 Row

Subtotal (1 unit)*

Kr. 87,67

(exc. VAT)

Kr. 109,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 87,67

*price indicative

RS Stock No.:
196-9788
Mfr. Part No.:
EHF-125-01-F-D-SM
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Number of Contacts

50

Number of Rows

2

Pitch

1.27mm

Connector Gender

Male

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Orientation

Straight

Contact Plating

Tin, Gold

Minimum Operating Temperature

-55°C

Series

EHF

Termination Type

IDC

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

LCP

The Samtec EHF-125-01-F-D-SM is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze.

Insulator material: black liquid crystal polymer

Operating temperature range:-55°C to +125°C

SMT lead coplanarity:0.10mm max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy