Wurth Elektronik 14-Way IDC Connector Male for Cable, 2 Row

Subtotal (1 tray of 132 units)*

Kr. 3 032,57

(exc. VAT)

Kr. 3 790,78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
132 +Kr. 22,974Kr. 3 032,57

*price indicative

RS Stock No.:
211-2863
Mfr. Part No.:
61201422323
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

14

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Voltage

250V

Orientation

Straight

Contact Plating

Gold

Series

WR-BHD

Minimum Operating Temperature

-40°C

Termination Type

IDC

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

PBT

Contact Material

Copper Alloy

The Wurth Elektronik WR-BHD 2.54 mm board to cable transition connector has black colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.

It works on the operating temperature from -40°C up to +105°C

Related links