Wurth Elektronik 20-Way IDC Connector Male for Cable, 2 Row

Bulk discount available

Subtotal (1 unit)*

Kr. 48,85

(exc. VAT)

Kr. 61,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 41 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 48,85
10 +Kr. 45,19

*price indicative

RS Stock No.:
211-2890
Mfr. Part No.:
61202025921
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Voltage

250V

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Series

WR-BHD

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Copper Alloy

The Wurth Elektronik WR-BHD 2.54 mm male IDC connector has grey colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.

It has UL Approval

It works on the operating temperature from -40°C up to +105°C

Related links