Wurth Elektronik 14-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 211-3112
- Mfr. Part No.:
- 62501423021
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 97,93
(exc. VAT)
Kr. 122,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 140 unit(s) ready to ship
- Plus 165 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 19,586 | Kr. 97,93 |
| 25 - 45 | Kr. 18,144 | Kr. 90,72 |
| 50 + | Kr. 16,908 | Kr. 84,54 |
*price indicative
- RS Stock No.:
- 211-3112
- Mfr. Part No.:
- 62501423021
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | WR-BHD | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Voltage 250V | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series WR-BHD | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
The Wurth Elektronik WR-BHD 2.00 mm female IDC connector w. Strain Relief has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -40 up to +105 °C operating temperature
It has UL Approval
Related links
- Wurth Elektronik 14-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 14-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 14-Way IDC Connector Plug for Through Hole Mount, 2-Row
- 3M 14-Way IDC Connector Female for Cable, 2 Row
- HARTING 14-Way IDC Connector Female for Cable, 2 Row
- HARTING 14-Way IDC Connector Male for Cable, 2 Row
- 3M 14-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row