Samtec 26-Way PCB Header Male for Surface, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 82,84

(exc. VAT)

Kr. 103,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 82,84
10 - 24Kr. 75,28
25 - 49Kr. 69,21
50 - 99Kr. 63,72
100 +Kr. 59,26

*price indicative

RS Stock No.:
227-1136
Mfr. Part No.:
EHF-113-01-L-D-SM-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

26

Product Type

PCB Header

Number of Rows

2

Pitch

1.27mm

Mount Type

Surface

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Orientation

Straight

Contact Plating

Gold, Tin

Minimum Operating Temperature

-55°C

Termination Type

IDC

Series

EHF

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

LCP

The Samtec EHF series 1.27mm shrouded & ejector IDC header has 13 pins per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Surface mount tail

Polyimide film pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy