Samtec 30-Way PCB Header Male for Surface, 2 Row
- RS Stock No.:
- 227-1146
- Mfr. Part No.:
- EHT-115-01-S-D-SM-P-TR
- Brand:
- Samtec
Subtotal (1 unit)*
Kr. 177,43
(exc. VAT)
Kr. 221,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 177,43 |
*price indicative
- RS Stock No.:
- 227-1146
- Mfr. Part No.:
- EHT-115-01-S-D-SM-P-TR
- Brand:
- Samtec
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
| Brand | Samtec | |
| Product Type | PCB Header | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | EHT | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series EHT | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Contact Material Phosphor Bronze | ||
The Samtec EHT series 2mm shrouded IDC ejector header has 15 pins per row and 1 lead style. It has 0.000762mm selective gold in contact area and matte tin on tail.
Surface mount tail option
Pick and place pad
Tape and reel packaging
Related links
- Samtec 30-Way PCB Header Male for Surface, 2 Row
- Samtec 10-Way PCB Header Male for Surface, 2 Row
- Samtec 16-Way PCB Header Male for Surface, 2 Row
- Samtec 20-Way PCB Header Male for Surface, 2 Row
- Samtec 30-Way PCB Header Male for Through Hole, 2 Row
- Samtec TMM Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Vertical Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Vertical Surface Pin Header 2 mm Pitch Unshrouded