Hirose 14-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 231-3798
- Mfr. Part No.:
- HIF3BA-14D-2.54R(63)
- Brand:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 140 units)*
Kr. 4 117,26
(exc. VAT)
Kr. 5 146,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 560 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 140 - 280 | Kr. 29,409 | Kr. 4 117,26 |
| 420 + | Kr. 26,969 | Kr. 3 775,66 |
*price indicative
- RS Stock No.:
- 231-3798
- Mfr. Part No.:
- HIF3BA-14D-2.54R(63)
- Brand:
- Hirose
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
| Brand | Hirose | |
| Number of Contacts | 14 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 200V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | HIF3B | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 14 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 200V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series HIF3B | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- MY
The Hirose Connector Socket has 14POS IDC 28AWG and gold plated.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
Related links
- Hirose 14-Way IDC Connector Female for Cable, 2 Row
- Hirose 14-Way Connector Female for Cable, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 30-Way IDC Connector Female for Cable, 2 Row
- Hirose 60-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 20-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way IDC Connector Female for Cable, 2 Row