Hirose 40-Way IDC Connector Female for Cable, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 40 units)*

Kr. 1 627,08

(exc. VAT)

Kr. 2 033,84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 400 left, ready to ship
  • Final 1 360 unit(s) shipping from 18 November 2026

Units
Per unit
Per Tray*
40 - 80Kr. 40,677Kr. 1 627,08
120 +Kr. 37,30Kr. 1 492,00

*price indicative

RS Stock No.:
231-3837
Mfr. Part No.:
HIF3BA-40D-2.54R(63)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

40

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

200V

Orientation

Straight

Contact Plating

Gold

Series

HIF3B

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
MY
The Hirose Connector Socket has 40POS IDC 28AWG and gold plated.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy