Hirose 40-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 231-3838
- Mfr. Part No.:
- HIF3BA-40D-2.54R(63)
- Brand:
- Hirose
Get a bulk buy discount
Add 10 more to save Kr. 77,90
View bulk pricing optionsSubtotal (1 unit)*
Kr. 63,16
(exc. VAT)
Kr. 78,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- 108 left, ready to ship
- Final 1 389 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 63,16 | - |
| 10 + | Kr. 55,37 | Kr. 77,90 |
*price indicative
- RS Stock No.:
- 231-3838
- Mfr. Part No.:
- HIF3BA-40D-2.54R(63)
- Brand:
- Hirose
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
| Brand | Hirose | |
| Product Type | IDC Connector | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 200V | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | HIF3B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type IDC Connector | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 200V | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series HIF3B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
- COO (Country of Origin):
- MY
The Hirose Connector Socket has 40POS IDC 28AWG and gold plated.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
Related links
- Hirose 40-Way IDC Connector Female for Cable, 2 Row
- Hirose 40-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 16-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 30-Way IDC Connector Female for Cable, 2 Row
- Hirose 60-Way IDC Connector Female for Cable, 2 Row
- Hirose 10-Way IDC Connector Female for Cable, 2 Row