ERNI 6-Way IDC Connector Female for Cable, IDC, 1 Row
- RS Stock No.:
- 246-4164
- Mfr. Part No.:
- 224399 / 224399-E
- Brand:
- ERNI
Get a bulk buy discount
Add 10 more to save Kr. 76,60
View bulk pricing optionsSubtotal (1 unit)*
Kr. 26,88
(exc. VAT)
Kr. 33,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 26,88 | - |
| 10 + | Kr. 19,22 | Kr. 76,60 |
*price indicative
- RS Stock No.:
- 246-4164
- Mfr. Part No.:
- 224399 / 224399-E
- Brand:
- ERNI
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
| Brand | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Current | 1.07A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Cable, IDC | |
| Orientation | Right Angle | |
| Termination Type | IDC | |
| Series | 2243 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Current 1.07A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Cable, IDC | ||
Orientation Right Angle | ||
Termination Type IDC | ||
Series 2243 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI's MiniBridge straight, female IDC connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc.
1.27 mm sealed rectangular connector
6-pin female IDC Connector
Interlocking friction lock
Used for automotive, industrial, medical or even lighting technology application
Related links
- ERNI 6-Way IDC Connector Female for Cable 1 Row
- ERNI 8-Way IDC Connector Female for Cable 1 Row
- ERNI 4-Way IDC Connector Female for Cable 1 Row
- ERNI 12-Way IDC Connector Female for Cable 1 Row
- ERNI 2-Way IDC Connector Female for Cable 1 Row
- ERNI 10-Way IDC Connector Female for Cable 1 Row
- ERNI 6-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 6-Way IDC Connector Female for IDC, 1 Row