ERNI 2-Way IDC Connector Female for Cable, 1 Row

Subtotal (1 tray of 240 units)*

Kr. 5 499,12

(exc. VAT)

Kr. 6 873,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
240 +Kr. 22,913Kr. 5 499,12

*price indicative

RS Stock No.:
268-3511
Mfr. Part No.:
384529
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

2

Product Type

IDC Connector

Number of Rows

1

Current

8.7A

Pitch

1.27mm

Connector Gender

Female

Mount Type

Cable

Contact Plating

Gold

Termination Type

Wire & Cable

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

150°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 2 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 240 pcs packaging unit.

Contact marking available

Single row versions

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy