ERNI 2-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 268-3513
- Mfr. Part No.:
- 384529
- Brand:
- ERNI
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 39,70
(exc. VAT)
Kr. 49,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 39,70 |
| 10 - 24 | Kr. 35,12 |
| 25 - 49 | Kr. 32,03 |
| 50 - 99 | Kr. 29,29 |
| 100 + | Kr. 26,88 |
*price indicative
- RS Stock No.:
- 268-3513
- Mfr. Part No.:
- 384529
- Brand:
- ERNI
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
| Brand | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Current | 8.7A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Wire & Cable | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Current 8.7A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Wire & Cable | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Liquid Crystal Polymer | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 2 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 240 pcs packaging unit.
Contact marking available
Single row versions
Compact design
Related links
- ERNI 2-Way IDC Connector Female for Cable, 1 Row
- ERNI 2-Way IDC Connector Female for Cable 1 Row
- ERNI 2-Way IDC Connector for Surface, 2 Row
- Amphenol ICC 2-Way IDC Connector Female for Cable 1 Row
- Stelvio Kontek 2-Way IDC Connector Female for Cable, 1 Row
- Molex 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 2-Way IDC Connector Female for Cable, 1 Row