Login / Register to access your benefits
Recently searched

    Molex 14-Way IDC Connector Plug for Surface Mount, 1-Row

    Bulk discount available

    Subtotal (25 tubes of 5 units)**

    Kr. 923,00

    (exc. VAT)

    Kr. 1 153,75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    125 - 370Kr. 6,292
    375 - 995Kr. 5,434
    1000 - 1995Kr. 4,654
    2000 +Kr. 4,316

    **price indicative

    Packaging Options:
    RS Stock No.:
    447-6041P
    Mfr. Part No.:
    90814-0014
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Number of Contacts

    14

    Number of Rows

    1

    Gender

    Male

    Pitch

    1.27mm

    Mounting Type

    Surface Mount

    Body Orientation

    Straight

    Termination Method

    IDC

    Current Rating

    1.2A

    Contact Plating

    Tin over Nickel

    Series

    Picoflex

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +105°C

    Voltage Rating

    250 V ac, 250 V dc

    Contact Material

    Brass

    Housing Material

    Nylon