Login / Register to access your benefits
Recently searched

    Stelvio Kontek 12-Way IDC Connector Socket for Cable Mount, 1-Row

    Bulk discount available

    Price Each (In a Pack of 10)**

    Kr. 29,464

    (exc. VAT)

    Kr. 36,83

    (inc. VAT)

    Select or type quantity
    550 In stock for same day dispatch*
    10 available from Europe for delivery within 1 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 240Kr. 29,464Kr. 294,64
    250 - 740Kr. 26,52Kr. 265,20
    750 - 1990Kr. 23,575Kr. 235,75
    2000 - 3990Kr. 20,609Kr. 206,09
    4000 +Kr. 19,143Kr. 191,43

    **price indicative

    RS Stock No.:
    506-7086
    Mfr. Part No.:
    661012151923
    Brand:
    Stelvio Kontek

    Autocom HE13 90° Connectors


    From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.

    Standards

    HE13, HE14, IEC 603-8


    2.54mm Kontek Comatel HE13 IEC603-8 Range


    Gold plated board to board/board to wire interconnection system