- RS Stock No.:
- 680-4984
- Mfr. Part No.:
- 1-215083-0
- Brand:
- TE Connectivity
2850 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 11,55
(exc. VAT)
Kr. 14,44
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | Kr. 11,55 | Kr. 57,75 |
125 - 370 | Kr. 8,778 | Kr. 43,89 |
375 - 995 | Kr. 7,612 | Kr. 38,06 |
1000 - 1995 | Kr. 6,358 | Kr. 31,79 |
2000 + | Kr. 5,764 | Kr. 28,82 |
*price indicative |
- RS Stock No.:
- 680-4984
- Mfr. Part No.:
- 1-215083-0
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Micro-Match Male-On-Wire Connector
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating
Features and Benefits
• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating
Applications
These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:
Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Vertical |
Termination Method | IDC |
Current Rating | 1.5A |
Contact Plating | Tin over Nickel |
Series | Micro-MaTch |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 230 V ac |
Contact Material | Phosphor Bronze |
Housing Material | PET |