Wurth Elektronik 50-Way IDC Connector Male for Cable, 2 Row

Bulk discount available

Subtotal (1 unit)*

Kr. 75,62

(exc. VAT)

Kr. 94,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 39 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 75,62
10 - 24Kr. 71,16
25 - 99Kr. 62,58
100 - 199Kr. 45,30
200 +Kr. 40,61

*price indicative

RS Stock No.:
823-6658
Mfr. Part No.:
61205025821
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

50

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Voltage

250.0 V ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

IDC

Series

WR-BHD

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
TW

Wurth WR-BHD 2.54mm IDC Ribbon Cable Header Connectors


WR-BHD IDC ribbon cable header connectors with a 2.54mm pitch. These 2 row wire to board 2.54mm cable mount IDC ribbon cable headers have a grey UL04-V0 PBT insulator and stamped gold plated copper alloy contacts

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links