- RS Stock No.:
- 859-9618
- Mfr. Part No.:
- 66900-214LF
- Brand:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 859-9618
- Mfr. Part No.:
- 66900-214LF
- Brand:
- Amphenol FCI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quickie Series
Professional range of IDC 2.54mm rectangular connectors from the Quickie series.
Body Orientation - Straight or Right Angle
Cable Mount
2.54mm pitch
Cable Mount
2.54mm pitch
Cable Mounted
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold/GXT over Nickel |
Series | Quickie |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Contact Material | Beryllium Copper |
Housing Material | Glass Filled Thermoplastic PET |