HARTING 50-Way IDC Connector Female for Cable, 2 Row

Bulk discount available

Subtotal (1 box of 100 units)*

Kr. 4 774,00

(exc. VAT)

Kr. 5 968,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 400Kr. 47,74Kr. 4 774,00
500 - 900Kr. 43,016Kr. 4 301,60
1000 - 2400Kr. 38,692Kr. 3 869,20
2500 - 4900Kr. 37,672Kr. 3 767,20
5000 +Kr. 36,706Kr. 3 670,60

*price indicative

RS Stock No.:
922-9926
Mfr. Part No.:
09185506803
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

50

Product Type

IDC Connector

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Voltage

320V ac

Connector Gender

Female

Orientation

Right Angle

Contact Plating

Gold

Series

SEK 18

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Polybutylene Terephthalate

Bump Polarised Socket


A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:

• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp

• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Approvals

UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)

Standards

IDC; BT224; DIN41651; DIN EN 60603-13

Related links