HARTING 10-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 923-4798
- Mfr. Part No.:
- 09181109622
- Brand:
- HARTING
Get a bulk buy discount
Add 300 more to save Kr. 99,60
View bulk pricing optionsSubtotal (1 box of 100 units)*
Kr. 1 192,40
(exc. VAT)
Kr. 1 490,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 200 | Kr. 11,924 | Kr. 1 192,40 | - |
| 300 + | Kr. 11,592 | Kr. 1 159,20 | Kr. 99,60 |
*price indicative
- RS Stock No.:
- 923-4798
- Mfr. Part No.:
- 09181109622
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Voltage | 320V ac | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Series | SEK 18 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Voltage 320V ac | ||
Orientation Straight | ||
Contact Plating Tin | ||
Series SEK 18 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
PCB transition connector, 2 rows
Low-profile with 5.5 mm height
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
Cable connectors
Related links
- HARTING 10-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 10-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Through Hole, 2 Row
- 3M 10-Way IDC Connector Female for PCB 2 Row
- RS PRO 10-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 10-Way Connector Male for PCB, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row