HellermannTyton for use with MST6 Manual Tensioning Tool 110-61002 SP MST6 REPLACEMENT PUNCH-MET Cable Punch Down Tool

Subtotal (1 unit)*

Kr. 607,31

(exc. VAT)

Kr. 759,14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 607,31

*price indicative

RS Stock No.:
215-9100
Mfr. Part No.:
110-61002 SP MST6 REPLACEMENT PUNCH-MET
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Punch Down Tool

For Use With

MST6 Manual Tensioning Tool

COO (Country of Origin):
JP
The HellermannTyton Tough metal tool. Ergonomic design. Consistent tensioning and automatically cutting of metal ties. Designed for use with MST-S Series ties (5.9 mm). For tensioning, fixing and cutting MST-S metal ties only. The MST6 tool has been specially developed for reliably applying HellermannTyton metal cable ties of the MST-S series. Due to the punch-lock mechanism the tie is mechanically crimped and leads to metal deformation of the tie ends. This punch-lock mechanism ensures a reliable bundling with perfect resistance to vibration. The tension force is freely adjustable by the operator.

Pneumatic tensioning tool

Tough metal housing

For cable ties up to 48 mm width

For consistent tensioning and automatically flush cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy